PDP SEO Portlet

AFBR-HUD500Z

Cable Single Fiber 500m Duplex Black

Manufacturer:Broadcom
Product Category: Cables & Wires, Fiber Optic Cables
Avnet Manufacturer Part #: AFBR-HUD500Z
Secondary Manufacturer Part#: AFBR-HUD500Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-HUXYYYZ series of plastic fiber optic cables are constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fibers joined with a zipcord web. Cables comply with UL VW-1 flame retardant specification (UL file #E116331 / Style #5538). Cables are available in unconnectorized options.

  • Compatible with Avago Versatile Link Family of connectors and fiber optic components
  • 1 mm diameter Plastic Optical Fiber (POF) in 1 grade with 0.19 dB/m typical attenuation (-40°C to +85°C)
  • Halogen-free
  • High performance extra low loss POF with 0.19dB/m typical attenuation (-40°C to +85°C)
  • Channel Code: Duplex Zipcord Cable

Technical Attributes

Find Similar Parts

Description Value
2.27 mm
500 m
Black
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$989.61291
8+
$984.61486
16+
$979.61682
32+
$974.61878
64+
$969.62073