PDP SEO Portlet

AFBR-FSEK50B00S

AFBR-FS50B00 Optical Wireless Transceiver Evaluation Kit

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-FSEK50B00S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-FSEK50B00S is an evaluation kit for AFBR-FS50B00 with SMA connectivity. The AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows connector-less/cable-less communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment on the system level and allows the use in rotating systems. The evaluation kit does not include Coaxial cables (required for communication through the AFBR-FS50B00 optical wireless transceiver) and cables (required to supply power to the boards). Typical applications include Through window, docking station, rotational feedthrough and board-to-board.

  • 100mm max distance
  • 850nm max nominal optical wavelength
  • VCSEL emitter
  • 5Gb/s data rate
  • Single 3.3V power supply
  • SMT solderability
  • Laser Class 1

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
Need More?
USD $:
$ 343.0251
11+
$343.0251
22+
$341.29265
44+
$339.5602
88+
$337.82775
176+
$336.0953
SubTotal:
$3,773.28