PDP SEO Portlet

AFBR-59F2Z

Fiber Optic Transceiver, 650 nm, 3.3 V, 250 Mbaud

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-59F2Z
Secondary Manufacturer Part#: AFBR-59F2Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-59F2Z transceiver provides system designers with the ability to support serial communication with baud rates of up to 250MBd over 2.2mm jacketed standard polymer optical fiber (POF). The innovative bare fiber locking mechanism of the transceiver allows connection of POF cable with a simple insert and lock system eliminating the need for connectors. This facilitates fast installation and maintenance. The AFBR-59F2Z is Laser Class 1, lead-free and compliant with RoHS. The very compact design is similar to that of the well known RJ-45 connector.

  • Easy bare fiber termination solution for 2.2mm jacket POF
  • EMI/ EMC robust
  • Link lengths up to 40m POF
  • LVDS interface compatible
  • Operating temp. range -40°C to 85°C
  • 3.3V power supply operation
  • Analog monitor output (MON)
  • Low power sleep mode

Technical Attributes

Find Similar Parts

Description Value
200 Mbps
260
3 ns
Through Hole
MSL 2A - 4 weeks
3, 3.6 V
-40 to 85 °C
15.9 x 29.2 x 15
Industrial
3 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$23.9085
600+
$23.78775
1200+
$23.667
2400+
$23.54625
4800+
$23.4255