PDP SEO Portlet

AFBR-59E4APZ-HT

TX/RX Optical Fiber 125MBd 10-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-59E4APZ-HT
Secondary Manufacturer Part#: AFBR-59E4APZ-HT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-59E4APZ is a new power saving Small Form Factor transceiver that gives the system designer a product to implement a range of solutions for multimode fiber Fast Ethernet.This transceiver is supplied in the industry standard 2 x 5 DIP style with an LC fiber connector interface.

  • Multisourced 2 x 5 package style
  • Operates with 62.5/125 µm and 50/125 µm multimode fiber
  • Single +3.3 V power supply
  • Wave solder and aqueous wash process compatibility
  • Manufactured in an ISO 9001 certified facility
  • Compatible with the optical performance requirements of 100Base-FX version of IEEE 802.3u
  • RoHS compliant
  • LVPECL Signal Detect Output
  • Temperature range: -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:10  
USD $:
60+
$73.2402
120+
$72.8703
240+
$72.5004
480+
$72.1305
960+
$71.7606