PDP SEO Portlet

AFBR-5972Z

TX/RX Optical Fiber 125MBd 8-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-5972Z
Secondary Manufacturer Part#: AFBR-5972Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-5972Z Transceiver provides the system designer with the ability to implement Fast Ethernet (100 Mbps) over standard bandwidth 0.5±0.05 NA POF. It features a very compact design and has a form factor similar to the UTP connector. This transceiver

  • Compatible to IEEE 802.3 100BASE-FX PMA using POF PMD
  • Link lengths up to 50m POF (NA0.5) or 70m POF (NA0.3)
  • Compact foot print
  • 3.3V operation
  • LVPECL input and output data connections
  • LVPECL signal detect out

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Snap Fit To Panel Mount
3.3 V
-40 to 85 °C
8
21.45 x 15.9 x 12.6 mm
3.5/3 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$24.9876
50+
$24.8614
100+
$24.7352
200+
$24.609
400+
$24.4828