PDP SEO Portlet

AFBR-5972EZ

Optical Transceiver 250Mbaud Single 50m 650nm

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-5972EZ
Secondary Manufacturer Part#: AFBR-5972EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-5972xZ transceivers provide system designers with the ability to implement Fast Ethernet (100 Mbps) over standard bandwidth 0.5±0.05 NA POF. The new compact Versatile-Link duplex connector is compatible with existing simplex Versatile-Link connectors and features a very compact design with a form factor similar to the UTP connector. To enable easy visual differentiation the AFBR-5972EZ uses standard black port color. The AFBR-5972xZ transceivers are lead free and compliant with RoHS.

  • Fast Ethernet communications over POF
  • Link lengths up to 50m POF (NA0.5) or 70m POF (NA0.3)
  • Compact foot print
  • 3.3V operation
  • Data rates up to 250 MBd
  • LVDS Input and Output data connections
  • Analog RSSI (receiver signal strength) monitor output
  • Temperature range -40°C to 85°C
  • Port Color: Black

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$27.4131
50+
$27.27465
100+
$27.1362
200+
$26.99775
400+
$26.8593