PDP SEO Portlet

AFBR-5903Z

Fiber Optic Transceiver, 1300 nm, 3.3 V, 125 Mbps

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-5903Z
Secondary Manufacturer Part#: AFBR-5903Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-5903Z family of transceivers provide the system designer with products to implement a range of FDDI and ATM (Asynchronous Transfer Mode) designs at the 100 Mb/s-125 MBd rate. The transceivers are all supplied in the new industry standard 2 x 5 DIP style with a MT-RJ fiber connector interface.

  • Multisourced 2 x 5 package style with MT-RJ receptacle
  • Single +3.3 V power supply
  • Wave solder and aqueous wash process compatible
  • Full compliance with the optical performance requirements of the FDDI PMD standard
  • Full compliance with the FDDI LCF-PMD standard
  • Full compliance with the optical performance requirements of the ATM 100 Mb/s physical layer
  • Full compliance with the optical performance requirements of 100 Base-FX version of IEEE802.3u
  • “RoHS” compliance
  • Receiver output squelch function enabled
  • 0°C to +70°C, No Shield

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Snap Fit To Panel Mount
12 V
0 to 70 °C
10DIP With Connector
49.56 x 13.59 x 9.8 mm
3/2.2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:70  Mult:5  
USD $:
70+
$56.1825
140+
$55.89875
280+
$55.615
560+
$55.33125
1120+
$55.0475