PDP SEO Portlet

AFBR-5903AZ

TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-5903AZ
Secondary Manufacturer Part#: AFBR-5903AZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-5903Z family of trans­ceivers from Avago Technologies provide the system designer with products to implement a range of FDDI and ATM (Asynchronous Transfer Mode) designs at the 100 Mb/s-125 MBd rate. The transceivers are all supplied in the new i

  • Multisourced 2 x 5 package style with MT-RJ receptacle
  • Single +3.3 V power supply
  • Wave solder and aqueous wash process compatible
  • Full compliance with the optical performance requirements of the FDDI PMD standard
  • Fu

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Snap Fit To Panel Mount
12 V
-40 to 85 °C
10DIP With Connector
49.56 x 13.59 x 9.8 mm
3/2.2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  210.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$71.28
10+
$70.92
20+
$67.62
40+
$67.275
80+
$66.93