PDP SEO Portlet

AFBR-5805Z

Fiber Optic Transceiver, 1300 nm, 5 V, 100 Mbps

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-5805Z
Secondary Manufacturer Part#: AFBR-5805Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-5800Z family of trans ceivers from Avago Technologies provide the system designer with products to implement a range of solutions for multimode fi ber SONET OC-3 (SDH STM-1) physical layers for ATM and other services. The transceivers are all supplied in the industry standard 1 x 9 SIP package style with either a duplex SC or a duplex ST* connector interface.

  • Full compliance with ATM forum UNI SONET OC-3 multimode fiber physical layer specifi cation
  • Multisourced 1 x 9 package style with choice of duplex SC or duplex ST receptacle
  • Wave solder and aqueous wash process compatibility
  • Manufactured in an ISO 9002 certified facility
  • Single +3.3 V or +5.0 V power supply
  • RoHS Compliance

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
3.3 V
0 to 70 °C
9
25.4 x 39.12 x 10.35 mm
3/2.2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:140  Mult:10  
USD $:
140+
$30.5217
280+
$30.36755
560+
$30.2134
1120+
$30.05925
2240+
$29.9051