AFBR-5805AZ
Fiber Optic Transceiver, 1300 nm, 5 V, 100 Mbps
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: AFBR-5805AZ
Secondary Manufacturer Part#: AFBR-5805AZ
- RoHS 10 Compliant
- Tariff Charges
The AFBR-5800Z family of trans ceivers from Avago Technologies provide the system designer with products to implement a range of solutions for multimode fi ber SONET OC-3 (SDH STM-1) physical layers for ATM and other services. The transceivers are all supplied in the industry standard 1 x 9 SIP package style with either a duplex SC or a duplex ST* connector interface.
- Full compliance with ATM forum UNI SONET OC-3 multimode fiber physical layer specifi cation
- Multisourced 1 x 9 package style with choice of duplex SC or duplex ST receptacle
- Wave solder and aqueous wash process compatibility
- Manufactured in an ISO 9002 certified facility
- Single +3.3 V or +5.0 V power supply
- RoHS Compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 3.135, 3.5, 4.75, 5.25 V | ||
| -10 to 85 °C | ||
| 9 | ||
| 25.4 x 39.12 x 10.35 mm | ||
| 3/2.2 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |