AFBR-5803AZ
Optical Transceiver 125Mbaud Single 2km 1308nm SIP
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: AFBR-5803AZ
Secondary Manufacturer Part#: AFBR-5803AZ
- RoHS 10 Compliant
- Tariff Charges
The AFBR-5800Z family of transceivers from provide the system designer with products to implement a range of Fast Ethernet, FDDI and ATM (Asynchronous Transfer Mode) designs at the 100 Mb/s- 125 MBd rate. The transceivers are all supplied in the industry standard 1 x 9 SIP package style with either a duplex SC or a duplex ST* connector interface.
- Full compliance with the optical performance requirements of the FDDI PMD standard
- Full compliance with the FDDI LCF-PMD standard
- Full compliance with the optical performance requirements of the ATM 100 Mb/s physical layer
- Full compliance with the optical performance requirements of 100 Base-FX version of IEEE802.3u
- Multisourced 1 x 9 package style with choice of duplex SC or duplex ST* receptacle
- Wave solder and aqueous wash process compatible
- Single +3.3 V or +5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 5.5, 1.8 V | ||
| -10 to 85 °C | ||
| 9 | ||
| 25.4 x 12 x 24.8 mm | ||
| 3/2.2 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |