AFBR-5803ATQZ
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: AFBR-5803ATQZ
Secondary Manufacturer Part#: AFBR-5803ATQZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Mbps | ||
| Matte Tin | ||
| 260 | ||
| 3 ns | ||
| Through Hole | ||
| 1 | ||
| 3.135 to 3.5|4.75 to 5.25, 25 V | ||
| -40 to 85 to 85 °C | ||
| 50 mA | ||
| 9SIP | ||
| 42 x 25.4 x 12 mm | ||
| Industrial | ||
| SIP | ||
| 2 km | ||
| 1.9 ns | ||
| 1308 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.4.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |