PDP SEO Portlet

AFBR-5803AQZ

Fiber Optic Transceiver, 1300 nm, 3.3 V, 100 Mbps, AFBR-5800Z

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-5803AQZ
Secondary Manufacturer Part#: AFBR-5803AQZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-5800Z family of transceivers from Avago Technologiesprovide the system designer with productsto implement a range of Fast Ethernet, FDDI and ATM(Asynchronous Transfer Mode) designs at the 100 Mb/s-125 MBd rate.The transceivers are all supplied in the industry standard1 x 9 SIP package style with either a duplex SC or a duplexST* connector interface.FDDI PMD, ATM and Fast Ethernet 2 km Backbone LinksThe AFBR-5803AQZ/ATQZ are 1300 nm products withoptical performance compliant with the FDDI PMDstandard. The FDDI PMD standard is ISO/IEC 9314-3: 1990and ANSI X3.166 - 1990.These transceivers for 2 km multimode fiber backbonesare supplied in the small 1 x 9 duplex SC or ST packagestyle.The AFBR-5803AQZ/ATQZ is useful for both ATM 100Mb/s interfaces and Fast Ethernet 100 Base-FX interfaces.The ATM Forum User-Network Interface (UNI)Standard, Version 3.0, defines the Physical Layer for 100Mb/s Multimode Fiber Interface for ATM in Section 2.3 tobe the FDDI PMD Standard. Likewise, the Fast EthernetAlliance defines the Physical Layer for 100 Base-FX forFast Ethernet to be the FDDI PMD Standard.ATM applications for physical layers other than 100 Mb/sMultimode Fiber Interface are supported by Avago Technologies.Products are available for both the single modeand the multimode fiber SONET OC-3c (STS-3c) ATM interfacesand the 155 Mb/s-194 MBd multimode fiber ATMinterface as specified in the ATM Forum UNI.Contact your Avago Technologies sales representativefor information on these alternative Fast Ethernet, FDDIand ATM products.

  • Full compliance with the optical performance requirements of the FDDI PMD standard
  • Full compliance with the FDDI LCF-PMD standard
  • Full compliance with the optical performance requirements of the ATM 100 Mb/s physical layer
  • Full compliance with the optical performance requirements of 100 Base-FX version of IEEE802.3u
  • Multisourced 1 x 9 package style with choice of duplex SC or duplex ST* receptacle
  • Wave solder and aqueous wash process compatible
  • Single +3.3 V or +5 V power supply
  • RoHS Compliance
  • Industrial range -40 to 85C

Technical Attributes

Find Similar Parts

Description Value
125 MBd
Matte Tin
260
3 ns
Through Hole
1
3.135 to 3.5|4.75 to 5.25, 3.3 V
-40 to 85 to 85 °C
50 mA
9SIP
39.12 x 25.4 x 11.1 mm
Industrial
SIP
2 km
1.9 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.4.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$38.1249
20+
$33.64967
40+
$33.47886
80+
$33.30805
160+
$33.13724