AFBR-57L1APZ
Optical Transceiver 1.25GBd 1Transceiver 2km 1310nm SFP
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: AFBR-57L1APZ
Secondary Manufacturer Part#: AFBR-57L1APZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.25 GBd | ||
| 0.26|0.35 ns | ||
| Snap Fit To Panel Mount | ||
| 1 | ||
| 3.1 to 3.5 V | ||
| -40 to 85 °C | ||
| 20SFP | ||
| 57.8 x 17.8 x 13.2 mm | ||
| Industrial | ||
| SFP | ||
| 2 km | ||
| 0.26|0.35 ns | ||
| 1310 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |