PDP SEO Portlet

AFBR-57H5MZ

Optical Transceiver 57.8Gbps Single 100m 850nm SFP

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-57H5MZ
Secondary Manufacturer Part#: AFBR-57H5MZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
57.8 Gbps
0.00051 ns
Snap Fit To Panel Mount
1
3.135 to 3.465 V
0 to 75 °C
20 mA
20SFP
13.9 x 56.49 x 12.46 mm
Commercial
SFP
100 m
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: