AFBR-57G5MZ
Optical Transceiver 28.05Gbps Single 100m 850nm SFP
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: AFBR-57G5MZ
Secondary Manufacturer Part#: AFBR-57G5MZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28.05 Gbps | ||
| 0.025 ns | ||
| Snap Fit To Panel Mount | ||
| 1 | ||
| 3.135 to 3.465 V | ||
| 0 to 70 °C | ||
| 20 mA | ||
| 20SFP | ||
| 13.9 x 56.49 x 12.5 mm | ||
| Commercial | ||
| SFP | ||
| 100 m | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |