AFBR-57E6APZ-HT
Fiber Optic Transceiver, 1310 nm, 3.3 V, 125 Mbaud
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 Mbps | ||
| 31 mA | ||
| 0.6 ns | ||
| 3 ns | ||
| Snap Fit To Panel Mount | ||
| 1 | ||
| 3, 3.6 V | ||
| -40 to 95 °C | ||
| 20SFP | ||
| 55.2 x 13.8 x 13 mm | ||
| Industrial | ||
| 2000 m | ||
| 1 ns | ||
| 1308 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |