PDP SEO Portlet

AFBR-57B4APZ

Fiber Optic Transceiver, 850 nm, 3.3 V, 50 Mbaud

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-57B4APZ
Secondary Manufacturer Part#: AFBR-57B4APZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DC-50 MBaud 850nm multimode LC duplex SFP transceiver suitable for use in Power substation automation, HVDC and industrial networking over multimode fibre.

  • Single 3.3V power supply
  • Manufactured in an ISO 9001 certified facility
  • Link distance up to 2Km with 62.5µm/125µm multimode fibre
  • Low current and low power dissipation
  • Hot pluggable SFP connector
  • Compatible with SFP MSA specification
  • Class 1 FDA IEC60825-1 laser safety compliant
  • Excellent EMI and EMC behaviour
  • Integrated 850 nm VCSEL and driver IC with LVTTL input logic transmitter
  • Integrated PIN diode and digitalizing IC with LVTTL output logic receiver

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:80  Mult:10  
USD $:
80+
$51.7671
160+
$51.50565
320+
$51.2442
640+
$50.98275
1280+
$50.7213