PDP SEO Portlet

AFBR-4536DZ

Fiber Optic Connector, Duplex Bulkhead, Black/Blue Port, Thermoplastic Body, AFBR-452xZ Series

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-4536DZ
Secondary Manufacturer Part#: AFBR-4536DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-4536xZ duplex bulkhead connectors are designed for use with duplex connectors AFBR-452xZ. Its rugged design contains a latching mechanism for an increased retention force. The simple snap-together concept saves the user labor and tool cost. The connectors are made of a rugged, flame retardant plastic which is suitable for industrial and other harsh environments. The AFBR-4536xZ duplex bulkhead connectors are for use with Plastic Optical Fiber (POF) only. The AFBR-4536EZ uses standard black port color, AFBR- 4536BZ has a blue colored port and AFBR-4536DZ has one black and one blue port. This product is lead free and compliant with RoHS.

  • Thermocomp Plastic Material (UL File #E121562)
  • Available in two colors: black and blue
  • Excellent Retention Force
  • Symmetry in Non-latching Connector Gives Simplex/ Duplex Functionality with the Same Part

Technical Attributes

Find Similar Parts

Description Value
Plastic
Duplex

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  258.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$15.9687
200+
$14.184
400+
$14.112
800+
$14.04
1600+
$13.968