PDP SEO Portlet

AFBR-395075RZ

TX/RX Optical Fiber 50MBd 8-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-395075RZ
Secondary Manufacturer Part#: AFBR-395075RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-3950xxRZ is a high voltage galvanic insulation link for DC to 50 MBaud. The AFBR- 3950xxRZ consists of an optical transmitter and receiver operating at 650nm wavelength. Pin to pin distance of approximately 25 to 101 mm provides transient voltage suppression in the range of 15kV to 50kV.

  • Voltage Suppression 40kV
  • Data transmission at signal rates of DC to 50MBaud
  • DC coupled transmitter and receiver with CMOS/TTL input-output for easy designs: no data encoding or digitizing circuitry required
  • High noise immunity through receiver IC with integrated photodiode
  • RoHS compliant
  • Transient voltage suppression in the range of 15kV up to 50kV according IEC 60644
  • Laser class 1 according to IEC-60825
  • Tested according to IEC-60747-5-5
  • Housing Material UL-V0 with CTI = 600
  • Optional 3.3V or 5V power supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:240  Mult:120  
USD $:
240+
$25.77918
480+
$25.64899
960+
$25.51879
1920+
$25.38859
3840+
$25.25839