AFBR-395025RZ
Fiber Optic Transceiver, 650 nm, 5.25 V, 50 Mbaud
- RoHS 10 Compliant
- Tariff Charges
AFBR-3950xxRZ is a high voltage galvanic insulation link for DC to 50 MBaud. The AFBR- 3950xxRZ consists of an optical transmitter and receiver operating at 650nm wavelength. Pin to pin distance of approximately 25 to 101 mm provides transient voltage suppression in the range of 15kV to 50kV.
- Voltage Suppression 15kV
- Data transmission at signal rates of DC to 50MBaud
- DC coupled transmitter and receiver with CMOS/TTL input-output for easy designs: no data encoding or digitizing circuitry required
- High noise immunity through receiver IC with integrated photodiode
- RoHS compliant
- Transient voltage suppression in the range of 15kV up to 50kV according IEC 60644
- Laser class 1 according to IEC-60825
- Tested according to IEC-60747-5-5
- Housing Material UL-V0 with CTI = 600
- Optional 3.3V or 5V power supply
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MBd | ||
| 260 | ||
| 5 ns | ||
| Through Hole | ||
| MSL 3 - 168 hours | ||
| 3.135, 3.465, 4.75, 5.25 V | ||
| -40 to 85 °C | ||
| 30.46 x 10.16 x 7.7 | ||
| Industrial | ||
| 5 ns | ||
| 650 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |