PDP SEO Portlet

AFBR-390550RZ

Fiber Optic Transceiver, 650 nm, 5.25 V, 5 Mbaud

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-390550RZ
Secondary Manufacturer Part#: AFBR-390550RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-3905xxZ is a high voltage galvanic insulation link for DC to 5MBaud. The AFBR-3905xxZ consists of an optical transmitter and receiver operating at 650nm wavelength. Pin to pin distance of approximately 25 to 101 mm provides transient voltage suppression in the range of 15kV to 50kV.

  • Voltage Suppression 27kV
  • Data transmission at signal rates of DC to 5MBaud
  • DC coupled receiver with CMOS/TTL output for easy designs: no data encoding or digitizing circuitry required
  • High noise immunity through receiver IC with integrated photodiode
  • RoHS compliant
  • Transient voltage suppression in the range of 15kV to 50kV according IEC 60644
  • Laser class 1 according to IEC-60825
  • Tested according to IEC-60747-5-5
  • Housing Material UL-V0 with CTI = 600
  • Optional 3.3V or 5V power supply

Technical Attributes

Find Similar Parts

Description Value
5 MBd
260
10 ns
Through Hole
MSL 3 - 168 hours
3.135, 3.465, 4.75, 5.25 V
-40 to 85 °C
55.86 x 10.16 x 7.7
Industrial
10 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:360  Mult:120  
USD $:
360+
$15.15576
600+
$15.07922
960+
$15.00267
1800+
$14.92613
3600+
$14.84958