PDP SEO Portlet

AFBR-2644Z

RX Optical Fiber 50Mbps 685nm 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-2644Z
Secondary Manufacturer Part#: AFBR-2644Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-2644Z receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The 30° Tilted Package provides assistance with cable routing by reducing cable/connector strain relief for systems that require cables to be bent upwards/downwards to route between boards/systems. The receiver output are compatible with TTL logic families. The receiver operates any type of signal from DC up to 50 MBd at distances up to 50 meters with 1 mm POF. The receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.

  • RoHS-compliant
  • Data transmission at signal rates from DC up to 50 MBd
  • Integrated PIN diode and digitalizing IC with TTL output logic
  • Up to 50 meters distance with 1 mm Plastic Optical Fiber (POF)
  • Operating temperature range of -40°C to +85°C
  • Compatible with Avago’s Versatile Link family of connectors, for easy termination of fiber

Technical Attributes

Find Similar Parts

Description Value
50 Mbps
260
5 ns
Through Hole
MSL 3 - 168 hours
2 V
-40 to 85 °C
6
19.3 x 12.2 x 15.2
Industrial
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620010
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$18.6318
640+
$18.5377
1280+
$18.4436
2560+
$18.3495
5120+
$18.2554