PDP SEO Portlet

AFBR-2624Z

Fiber Optic Receiver, Versatile Link, 650 nm, 50 Mbaud, 50 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-2624Z
Secondary Manufacturer Part#: AFBR-2624Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-2624Z is a Fibre Optic Receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The receiver output is compatible with TTL logic families. The receiver operates any type of signal from DC up to 50MBd at distances up to 50m with 1mm POF. The receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-flexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.

  • Data Transmission at Signal Rates from DC up to 50MBd
  • Integrated PIN diode and Digitalizing IC with TTL Output Logic
  • Up to 50meters distance with 1mm Plastic Optical Fibre (POF)
  • -40°C to +85°C Operating Temperature
  • Compatible with Easy Termination of Fibre

Technical Attributes

Find Similar Parts

Description Value
50 MBd
30 mA
Tin
260 °C
5 ns
Through Hole
MSL 3 - 168 hours
1
2, 3, 3.3 V
-40 to 85 °C
10 mA
8DIP
6
18.8 x 10.2 x 7.6 mm
Extended
DIP
50 m
5 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$14.454
800+
$14.381
1600+
$14.308
3200+
$14.235
6400+
$14.162