PDP SEO Portlet

AFBR-2531CZ

Optical Receiver 5Mbaud Single 50m 650nm 6-Pin DIP Module

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-2531CZ
Secondary Manufacturer Part#: AFBR-2531CZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-25x1CZ receiver consists of an IC with an integrated photodiode providing a TTL logic families compatible output. In combination with the Broadcom Ltd. AFBR-15x9Z or AFBR-16x9Z transmitter any type of signal from DC up to 5MBd at distances up to 50 meters with 1mm 0.5NA POF and 500 meters with 200µm 0.37NA PCS is supported. The receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components. AFBR-25x1CZ devices have inverted output signals means that light_on will lead to Data_out low.

  • RoHS-compliant
  • Data transmission at signal rates from DC up to 5MBd
  • Receiver: integrated PIN diode and digitalizing IC with TTL output logic
  • Power-on reset (POR)
  • Up to 50 meter distance with 1mm Plastic Optical Fiber (POF); up to 500 meter distance with 200µm Polymer Cladding Silica (PCS) Fiber
  • Operating temperature range of -40°C to +85°C
  • Compatible with Broadcom’s Versatile Link family of connectors, for easy termination of fiber
  • Vertical Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$11.88
800+
$11.82
1600+
$11.76
3200+
$11.7
6400+
$11.64