PDP SEO Portlet

AFBR-2529Z

Fiber Optic Receiver, Versatile Link, 650 nm, 50 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-2529Z
Secondary Manufacturer Part#: AFBR-2529Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-2529Z is a DC to 50 megabaud versatile link fiber optic receiver for 1mm POF. The receiver consists of an IC with an integrated photodiode to produce a logic-compatible output. The receiver output is compatible with TTL logic families. The receiver is a 4-pin device, packed in versatile link housing. Versatile link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reduce voltage transient susceptibility.

  • Integrated PIN diode and digitalizing IC with TTL output logic
  • Up to 50meters distance with 1mm plastic optical fibre (POF)
  • Supply current is 20mA typ at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
  • Rise time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
  • Fall time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
  • Input optical power (peak) (1mm POF) is +2dBm max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
  • Optical spectrum range is 685nm max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
  • Operating temperature range of -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
50 MBd
260 °C
5 ns
Snap-In
1
5 V
-40 to 85 °C
10 mA
6
6
18.8 x 12.19 x 7.62 mm mm
Industrial
50 m
5 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$14.751
400+
$14.6765
800+
$14.602
1600+
$14.5275
3200+
$14.453