PDP SEO Portlet

AFBR-2529RZ

Fiber-Optic Components

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-2529RZ
Secondary Manufacturer Part#: AFBR-2529RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-25x9Z receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. The pair operates any type of signal from DC up to 50 MBd at distances up to 50 m with 1 mm POF, up to 200 m at 10 MBd and 120 m at 50 MBd with 200 µm Plastic-Clad Silica (PCS), respectively.

The transmitter is a 3-pin and the receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.

AFBR-xxx4Z are delivering non-inverted output signals while AFBR-xxx9Z deliver inverted output signals.

  • RoHS-compliant
  • Data transmission at signal rates from DC up to 50 MBd
  • Transmitter: integrated 650 nm LED and driver IC with TTL input logic
  • Receiver: integrated PIN diode and digitalizing IC with TTL output logic
  • Up to 50 m distance with 1 mm Polymer Optical Fiber (POF) over operating temperature range
  • Up to 200 m (10 MBd) distance and 120 m (50 MBd) distance with 200 µm Plastic-Clad Silica (PCS) over operating temperature range
  • Operating temperature range of -40 °C to +85 °C
  • Compatible with Avago’s Versatile Link family of connectors, for easy termination of fiber

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$19.3199
800+
$19.22232
1600+
$19.12475
3200+
$19.02717
6400+
$18.9296