PDP SEO Portlet

AFBR-2528CZ

Fiber Optic Receiver, 650 nm, 10 Mbaud, 500 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-2528CZ
Secondary Manufacturer Part#: AFBR-2528CZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-2528CZ is a DC to 10MBd versatile link fibre optic receiver for 1mm POF. The receiver device consists of an IC with an integrated photodiode to produce a logic-compatible output. The output is compatible with TTL logic families. It is a 4-pin device packed in a versatile link housing. Versatile link components can be interlocked (N-plexed together) to minimize space and provide dual connections with the duplex connectors. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reducing voltage transient susceptibility, intra-system links, board-to-board, rack-to-rack, drivers and inverters, and serial field buses.

  • Integrated PIN diode and digitalizing IC with TTL output logic
  • Peak output power (1mm POF) is 2dBm max at IF,DC=30mA, TA=-40°C to +95°C
  • Peak emission wavelength is 650nm typ at TA=-40°C to +95°C
  • Peak emission wavelength temperature coefficient is 0.16nm/K typ at TA=-40°C to +95°C
  • Forward voltage temperature coefficient is -2.8mV/K typ at -40°C to +25°C, IF,DC=30mA
  • Reverse input breakdown voltage is 20V typ at TA=-40°C to +95°C
  • Optical rise time (20% to 80%) is 3ns typ at TA=-40°C to +95°C
  • Optical fall time (80% to 20%) is 3ns typ at TA=-40°C to +95°C
  • Operating temperature range of -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
10 MBd
6 mA
260 °C
10 ns
Through Hole
1
5 V
-40 to 95 °C
10 mA
6
18.8 x 12.2 x 7.6 mm
Industrial
500 m
10 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$12.4344
800+
$12.3716
1600+
$12.3088
3200+
$12.246
6400+
$12.1832