PDP SEO Portlet

AFBR-2419TZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-2419TZ
Secondary Manufacturer Part#: AFBR-2419TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5 ns
Through Hole
3.135, 5.25 V
-40 to 85 °C
8DIP Module
8
27.2 x 12.7 x 10.2 mm
DIP Module
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$22.0572
480+
$21.9458
960+
$21.8344
1920+
$21.723
3840+
$21.6116