PDP SEO Portlet

AFBR-1644Z

TX Optical Fiber 50Mbps 685nm 5-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-1644Z
Secondary Manufacturer Part#: AFBR-1644Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-1644Z transmitter utilizes a 650 nm LED source with integrated optics and driver IC for efficient coupling into 1 mm Polymer Optical Fiber (POF). The AFBR-2644Z receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. The pair operates any type of signal from DC up to 50 MBd at distances up to 50 meters with 1 mm POF. The AFBR-xx44Z deliver non inverted output signals. The transmitter is a 3-pin and the receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.

  • RoHS-compliant
  • Data transmission at signal rates from DC up to 50 MBd
  • Transmitter: integrated 650nm LED and driver IC with TTL input logic
  • Receiver: integrated PIN diode and digitalizing IC with TTL output logic
  • Up to 50 meters distance with 1 mm Plastic Optical Fiber (POF)
  • Operating temperature range of -40°C to +85°C
  • Compatible with Avago’s Versatile Link family of connectors, for easy termination of fiber

Technical Attributes

Find Similar Parts

Description Value
50 Mbps
260
5 ns
Through Hole
MSL 3 - 168 hours
6, 75 V
-40 to 85 °C
5
19.3 x 12.2 x 15.2
Industrial
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$16.63305
640+
$16.54904
1280+
$16.46504
2560+
$16.38103
5120+
$16.29703