PDP SEO Portlet

AFBR-1629Z

Optical Transmitter 50MBd 1 Transmitter 50m 650nm 6-Pin DIP Module

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-1629Z
Secondary Manufacturer Part#: AFBR-1629Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DC-50MBd versatile link fibre optic transmitter. It is suitable for use in industrial control and factory automation, extension of RS232 and RS485, high voltage isolation, elimination of ground loops and reduces voltage transient susceptibility applications.

  • Transmitter: integrated 650nm LED and driver IC with TTL input logic
  • Up to 50m distance with 1mm Polymer Optical Fibre (POF) over operating temperature range
  • Up to 200m (10MBd) distance and 120m (50MBd) distance
  • 200µm Plastic-Clad Silica (PCS) over operating temperature range
  • Operating temperature range of -40°C to +85°C
  • Compatible with Avago’s Versatile Link family of connectors for easy termination of fibre

Technical Attributes

Find Similar Parts

Description Value
Versatile Link
50 MBd
260 °C
5 ns
Through Hole
3
1
3.135 to 3.465|4.75 to 5.25 V
-40 to 85 to 85 °C
10 mA
6DIP Module
6
18.8 x 12.2 x 7.6 mm
Industrial
DIP Module
50 m
5 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$13.6125
800+
$13.54375
1600+
$13.475
3200+
$13.40625
6400+
$13.3375