PDP SEO Portlet

AFBR-1555ARZ

Fiber Optic Transmitter, 650 nm, 100 m, 30 mA, 2.3 V, 3 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-1555ARZ
Secondary Manufacturer Part#: AFBR-1555ARZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMA
16 Mbps
2.3 V
260 °C
16 ns
Through Hole
1
3.135, 5.25 V
-40 to 85 °C
4
12.4 x 16.1 x 9.96 mm
3 V
Industrial
100 m
16 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$16.9884
800+
$16.9026
1600+
$16.8168
3200+
$16.731
6400+
$16.6452