PDP SEO Portlet

AFBR-1541CZ

Optical Transmitter 5MBd 1 Transmitter 500m 650nm 6-Pin DIP Module

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-1541CZ
Secondary Manufacturer Part#: AFBR-1541CZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Versatile Link
5 MBd
2.3 V
260 °C
30 ns
30 mA
Through Hole
3
1
3.135 to 3.465|4.75 to 5.25 V
-40 to 85 °C
10 mA
6DIP Module
6
19.3 x 12.2 x 15.2 mm
3 V
Industrial
DIP Module
500 m
13 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$11.3256
320+
$11.2684
640+
$11.2112
1280+
$11.154
2560+
$11.0968