PDP SEO Portlet

AFBR-1531CZ

Optical Transmitter 5MBd 1 Transmitter 500m 650nm 6-Pin DIP Module

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-1531CZ
Secondary Manufacturer Part#: AFBR-1531CZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Versatile Link
5 MBd
2.3 V
260 °C
30 ns
30 mA
Through Hole
3
1
3.135 to 3.465|4.75 to 5.25 V
-40 to 85 °C
10 mA
6DIP Module
6
18.1 x 10.2 x 18.9 mm
3 V
Industrial
DIP Module
500 m
13 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$11.1573
800+
$11.10095
1600+
$11.0446
3200+
$10.98825
6400+
$10.9319