PDP SEO Portlet

AFBR-1529Z

Fiber Optic Transmitter, Versatile Link, 650 nm, 50 m, 30 mA, 2.3 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-1529Z
Secondary Manufacturer Part#: AFBR-1529Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-1529Z is an Analogue Transmitter utilizes a 650nm LED source in a housing designed to efficiently couple into 1mm Polymer Optical Fibre (POF). Links up to 50m are supported with 1mm POF. It is designed to interoperate with Avago´s HFBR-25xxZ, AFBR-25xxZ and AFBR-26xxZ receivers. The transmitter is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.

  • Data transmission at signal rates from DC up to 10Mbaud
  • Up to 50m Distance with 1mm plastic optical fibre
  • Compatible with Avago's Versatile Link family of connectors, for easy termination of fibre
  • High voltage isolation
  • Elimination of ground loops
  • Reduces voltage transient susceptibility
  • -40 to +85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
16 ns
Snap-In
-40 to 85 °C
6
6
18.8 x 12.19 x 7.62 mm
16 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$9.9
400+
$9.85
800+
$9.8
1600+
$9.75
3200+
$9.7