PDP SEO Portlet

AFBR-1528CZ

Fiber Optic Transmitter, 650 nm, 500 m, 30 mA, 2.3 V, 3 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-1528CZ
Secondary Manufacturer Part#: AFBR-1528CZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Versatile Link
10 MBd
2.3 V
260 °C
20 ns
30 mA
Through Hole
3
1
3.135 to 3.465|4.75 to 5.25, 34 V
-40 to 85 to 95 °C
10 mA
6DIP Module
6
18.8 x 12.2 x 7.6 mm
3 V
Industrial
DIP Module
500 m
3 ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:600  Mult:200  
USD $:
600+
$10.5138
1200+
$10.4607
2400+
$10.4076
4800+
$10.3545
9600+
$10.3014