PDP SEO Portlet

AFBR-0550Z

AFBR-0550Z Fiber Optic Transmitter and Receiver Evaluation Board

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-0550Z
Secondary Manufacturer Part#: AFBR-0550Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-0550Z evaluation kit provides system designers with a convenient means to evaluate the performance of the HFBR-1414PTZ fiber optic transmitter and the AFBR-2418TZ/AFBR-2419TZ fiber optic receivers. Each evaluation board is mounted with an HFBR-1414PTZ module, which will be used as the reference transmitter; an AFBR-2418TZ or an AFBR-2419TZ module; two SMA connectors for input/output signals; and two 2-pin headers, one for monitoring the electrical input signal supplied to the transmitter section of the evaluation board (JP1) and the other one for monitoring the electrical output signal generated by the receiver (JP2). The evaluation board is a two-layer PCB designed for up to 50 Mbit/s. The transceiver lines are placed below the ground plane (top side) to ensure a low inductance signal return path and continuous impedance along the trace. The ground plane under/around the transceiver helps dissipate thermal energy. For best transceiver performance, the decoupling capacitor and ferrite bead should be placed as close as possible to the transceiver supply voltage.

Technical Attributes

Find Similar Parts

Description Value
No
Communication Tools
No
No
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$130.592
60+
$125.504
120+
$120.416
240+
$115.328
480+
$113.208