AEPD-D0F2-00000
Photodiode PIN 960nm 3-Pin Surface Mount
Manufacturer:Broadcom
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: AEPD-D0F2-00000
Secondary Manufacturer Part#: AEPD-D0F2-00000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Black Epoxy | ||
| 10 nA | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 3SMD | ||
| Si | ||
| 3 | ||
| 4.2 x 4.2 x 6 mm | ||
| 30 V | ||
| AEPD | ||
| SMD | ||
| PIN | ||
| 960 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |