PDP SEO Portlet

AEPD-C0D0-00000

Photodiode PIN Chip 960nm 3-Pin SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEPD-C0D0-00000
Secondary Manufacturer Part#: AEPD-C0D0-00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Black Epoxy
260 °C
10 nA
Surface Mount
-40 to 85 °C
3SMD
Si
3
4.2 x 4.2 x 7.6 mm
20 V
AEPD
SMD
Chip
960 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15000  Mult:1000  
USD $:
15000+
$0.2618
30000+
$0.2516
60000+
$0.2414
120000+
$0.2312
240000+
$0.22695