AEMD-EL1K-Y1002
LED Single Standard LED Amber 590nm 50mA 3-Pin SMD T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AEMD-EL1K-Y1002
Secondary Manufacturer Part#: AEMD-EL1K-Y1002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 590 nm | ||
| 21 cd | ||
| 3.9 x 3.8 mm | ||
| Dome | ||
| 50 mA | ||
| 2.4 V | ||
| 120 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 3SMD | ||
| 594 nm | ||
| 3 | ||
| 4.2 x 4.2 mm | ||
| 5 V | ||
| Industrial | ||
| AEMD-EL1K | ||
| SMD | ||
| Standard LED | ||
| 15 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |