PDP SEO Portlet

AELT-8000-S16

High Voltage Differential Line Driver, 4 Drivers, 4.5 V to 36 V, 16 Pins, SOIC

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: AELT-8000-S16
Secondary Manufacturer Part#: AELT-8000-S16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AELT-8000-S16 is a line driver IC with high-voltage quad differential output. It is an industrial power line driver featuring four identical short-circuit-proof differential line drivers, capable of handling up to 36V of driver supply with a joint enable function and operating at a maximum frequency of up to 5MHz. It is equipped with a thermal shutdown feature that provides over-temperature protection during overload conditions. Its high data rate, combined with wide operating voltage and temperature range, makes it an ideal, versatile and robust line driver suitable for typical industrial line driver applications. Applications include line drivers for 5V to 36V control systems, rotary and linear encoder interfacing, industrial controls, and sensor systems.

  • Driver supply range from 4.5V to 36V
  • Pin compatible to 26xx31, xx7272
  • Short-circuit-proof tri-state outputs
  • High impedance CMOS-compatible and TTL-compatible buffered inputs with hysteresis
  • Operating temperature range from -40°C to 125°C
  • Over-temperature protection circuit, under-voltage monitoring
  • Delay skew (tPLH – tPHL) is 7ns typ at VDD=4.5V ~ 36V
  • 508mm length, 7.68mm width, 3.81mm height
  • SOIC-16 package

Technical Attributes

Find Similar Parts

Description Value
AELT-8000 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1920  Mult:960  
USD $:
1920+
$3.5046
3840+
$3.4869
7680+
$3.4692
15360+
$3.4515
30720+
$3.4338