PDP SEO Portlet

AEIC-7273-S16TR

Quad Transmitter RS-422 16-Pin SOIC T/R

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: AEIC-7273-S16TR
Secondary Manufacturer Part#: AEIC-7273-S16TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These line drivers are similar in function to the AEIC- 7272-S16, only in an open-collector format. The VCC pin powers the internal logic only. Output voltage is dependent on the customer supplied voltage, up to a maximum of 30 V. There is essentially no diff erence in output swing or performance with VCC (LOGIC) values from 3.5-30 V. Internal clamp diodes allow trouble-free operation when driving cable lengths exceeding 100 meters. The outputs are protected by initiating shutdown when junction temperatures exceed safe limits. This feature assures highly reliable operation in harsh environments. Heat sinking is aided by having pin 8 directly connected to the ASIC substrate inside the package.

  • Supply (Bias) Voltage Range 3.5 V to 30 V
  • Operation to 800KHz
  • CMOS and TTL Compatible Inputs
  • Support RS422A
  • High Impedance Buff ered Inputs with hysteresis
  • NPN Open-Collector outputs
  • 80 mA peak SINK/SOURCE current
  • Outputs Protected by Thermal Shut-Down

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.49718
4000+
$3.47951
8000+
$3.46185
16000+
$3.44419
32000+
$3.42652