PDP SEO Portlet

AEIC-7273-S16

Quad Transmitter 16-Pin SOIC

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: AEIC-7273-S16
Secondary Manufacturer Part#: AEIC-7273-S16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEIC-7273-S16 is a quad differential line driver LC with open-collector outputs and enable function. The VCC pin powers the internal logic only. Output voltage is dependent on the customer supplied voltage, upto a maximum of 30V. There is essentially no difference in output swing or performance with VCC (LOGIC) values from 3.5 to 30V. Internal clamp diodes allow trouble-free operation when driving cable lengths exceeding 100meters. The outputs are protected by initiating shutdown when junction temperatures exceed safe limits. This feature assures highly reliable operation in harsh environments. Heat sinking is aided by having pin 8 directly connected to the ASIC substrate inside the package. It is used in applications such as encoders, industrial controls.

  • Supply (bias) voltage range from 3.5V to 30V
  • CMOS and TTL compatible inputs
  • Support RS422A, high impedance buffered inputs with hysteresis
  • NPN open-collector outputs, outputs protected by thermal shut-down
  • Output rise and fall time is 516ns typical
  • Operation to 800KHz, 80mA peak sink/source current
  • Input hysteresis is 0.3V typ at (TA = 25°C and EN- 0.8V)
  • Enable input threshold is 1.5V typ at (TA = 25°C and EN- 0.8V)
  • Operating temperature range from -55°C to 125°C
  • 16-lead SOIC package

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
16SOIC
16
9.98 x 3.99 x 1.48 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$3.4353
4900+
$3.41795
9800+
$3.4006
19600+
$3.38325
39200+
$3.3659