PDP SEO Portlet

AEIC-7272-S16TR

Differential Line Driver, 4 Driver, 3.5 V to 30 V Supply, -55 °C to 125 °C, SOIC-16

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: AEIC-7272-S16TR
Secondary Manufacturer Part#: AEIC-7272-S16TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These line drivers are pin compatible with 26LS31 in applications where pin 4 = 5V and pin 12 = GND. Internal clamp diodes allow trouble-free operation when driving cable lengths exceeding 100m. Split supplies are provided to minimize standby power dissipation in high voltage applications. The logic should be powered from a regulated 5V supply at the VccBias pin. The output stages may then be powered by a separate supply at VccDrivers, up to 30V. Output voltage swings of 0.3V to VCC-1.9V are typical. The outputs are protected against shorts to ground, shorts to Vcc and to other outputs, by a two-fold scheme of current limiting and thermal shutdown. This assures highly reliable operation in harsh environments. This part is available in 16L SOIC (Pb-free) package.

  • Supply (Bias) Voltage Range 3.5 V to 30 V
  • Operation to 800 KHz
  • CMOS and TTL Compatible Inputs
  • Separate logic bias and driver supply pins
  • Optional single supply operation for moderate power applications
  • High Impedance Buff ered Inputs with hysteresis
  • Tri-State outputs
  • 80 mA peak SINK/SOURCE current

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
16SOIC
16
9.98(Max) x 3.99(Max) x 1.48(Max)
No
Military
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.762
4000+
$3.743
8000+
$3.724
16000+
$3.705
32000+
$3.686