PDP SEO Portlet

AEIC-7272-S16

Quad Transmitter 16-Pin SOIC

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: AEIC-7272-S16
Secondary Manufacturer Part#: AEIC-7272-S16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEIC-7272-S16 is a quad differential line driver. It is pin compatible with 26LS31 in applications where pin 4 = 5V and pin 12 = GND. Internal clamp diodes allow trouble-free operation when driving cable lengths exceeding 100m. Split supplies are provided to minimize standby power dissipation in high-voltage applications. The logic should be powered from a regulated 5V supply at the VccBias pin. The output stages may then be powered by a separate supply at Vcc drivers, upto 30V. Output voltage swings of 0.3V to VCC-1.9V are typical. The outputs are protected against shorts to ground, shorts to Vcc and to other outputs, by a two-fold scheme of current limiting and thermal shutdown. This assures highly reliable operation in harsh environments. It is used in applications such as encoders, and industrial controls.

  • Supply bias voltage range from 3.5V to 30V
  • CMOS and TTL compatible inputs
  • Separate logic bias and driver supply pins
  • Optional single supply operation for moderate power applications
  • High impedance buffered inputs with hysteresis
  • Tri-state outputs, 80mA peak SINK/SOURCE current
  • 700ns output rise/fall time, 800Khz frequency
  • Input hysteresis is 0.3V typical at (VCCB = 5V)
  • Operating temperature range from -55°C to 125°C
  • Package style is 16L SOIC

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
16SOIC
16
9.98 x 3.99 x 1.48 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$3.5442
4900+
$3.5263
9800+
$3.5084
19600+
$3.4905
39200+
$3.4726