PDP SEO Portlet

AEIC-2631-S16TR

Quad Transmitter 16-Pin SOIC

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: AEIC-2631-S16TR
Secondary Manufacturer Part#: AEIC-2631-S16TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These line drivers are similar to the popular 26LS31 device, but without the enable function. They provide the additional supply voltage range necessary for use in many industrial control applications. AEIC-2631-S16 not only supports RS-422A, but use of supplies up to 30 V. Output voltage swings up to VCC -2 V are typical. The outputs are protected against shorts to ground by a two-fold scheme of current limiting and thermal shutdown. Thermal shutdown is accomplished by monitoring junction temperature and comparing this to a band gap reference on chip. Input hysteresis of about 0.5 V provides good noise margin, even in noisy industrial control environments. Input to output propagation delays of less than 200 ns are typical for rising and falling edges of the input waveform, measured to the zero crossing of the diff erential outputs. This part is available in 16L SOIC (Pb-free) package.

  • Supply Voltage Range 4.75 V to 30 V
  • Operation to 800 KHz
  • CMOS and TTL Compatible Inputs
  • Support RS422A
  • High Impedance Buff ered Inputs with hysteresis
  • Outputs short circuit protected
  • 70 mA peak SINK current
  • Outputs Protected by Thermal Shut-Down

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
16SOIC
16
9.98 x 3.99 x 1.48 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.48676
4000+
$3.46915
8000+
$3.45154
16000+
$3.43393
32000+
$3.41632