AEDT-9810-M00
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AEDT-9810-M00
Secondary Manufacturer Part#: AEDT-9810-M00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 625 | ||
| Optical | ||
| Incremental | ||
| 3 | ||
| 115 °C | ||
| -40 °C | ||
| Vertical | ||
| AEDT-981x Series | ||
| Without Push Switch | ||
| Chassis Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |