PDP SEO Portlet

AEDT-9810-B00

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDT-9810-B00
Secondary Manufacturer Part#: AEDT-9810-B00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1000
Optical
Incremental
3
115 °C
-40 °C
Vertical
AEDT-981x Series
Without Push Switch
12000 RPM
Screw Mount
No Shaft
5.5 V
4.5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$25.84811
400+
$25.71756
800+
$25.58702
1600+
$25.45647
3200+
$25.32592