PDP SEO Portlet

AEDR-9920-102

Rotary Encoder, Optical, Incremental, 225 LPI, 3 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AEDR-9920-102
Secondary Manufacturer Part#: AEDR-9920-102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
225
Optical
Incremental
3
115 °C
-40 °C
AEDR-9920 Series
Surface Mount
5.5 V
3 V
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$21.56
400+
$20.72
800+
$19.88
1600+
$19.04
3200+
$18.69