AEDR-9830-102
Rotary Encoder, Optical, Incremental, 318 LPI, 2.97 V to 5.5 V
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AEDR-9830-102
Secondary Manufacturer Part#: AEDR-9830-102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 318 | ||
| Optical | ||
| Incremental | ||
| 3 | ||
| 115 °C | ||
| -40 °C | ||
| AEDR-9830 Series | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.97 V | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |